TDK LQH31MNR82M03L technical specifications.
| Current | 1.4A |
| DC Resistance (DCR) | 84mR |
| Inductance | 2.2uH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 1.4A |
| Series | VLS |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LQH31MNR82M03L to view detailed technical specifications.
No datasheet is available for this part.