TDK LQH43MN560K03L technical specifications.
| Package/Case | 1812 |
| Current | 6.5A |
| DC Resistance (DCR) | 17mR |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 8.6A |
| Series | VLP |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LQH43MN560K03L to view detailed technical specifications.
No datasheet is available for this part.