TDK LQM31PN2R2M00L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current | 610mA |
| DC Resistance (DCR) | 600mR |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | BC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LQM31PN2R2M00L to view detailed technical specifications.
No datasheet is available for this part.