TDK LQP03TN2N6B04D technical specifications.
| Package/Case | 0603 |
| Current | 70mA |
| DC Resistance (DCR) | 5.5R |
| Inductance | 1uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 200mR |
| Self Resonant Frequency | 190MHz |
| Series | MLG |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LQP03TN2N6B04D to view detailed technical specifications.
No datasheet is available for this part.