TDK LQW15AN75NJ00D technical specifications.
| Package/Case | 1210 |
| Current | 450mA |
| DC Resistance (DCR) | 160mR |
| Inductance | 15nH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Self Resonant Frequency | 2.1GHz |
| Series | NLV |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LQW15AN75NJ00D to view detailed technical specifications.
No datasheet is available for this part.