TDK LQW18AN3N9C10D technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current | 430mA |
| DC Resistance (DCR) | 1.23R |
| Inductance | 56uH |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | BC |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LQW18AN3N9C10D to view detailed technical specifications.
No datasheet is available for this part.