The TDK LQW18ANR20G00D is a ferrite inductor with a core material and an axial package. It has a current rating of 780mA and a DC resistance of 380mR. The inductor is unshielded and has a self resonant frequency of 85MHz. It is lead free and available in a tape and reel packaging option.
TDK LQW18ANR20G00D technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current | 780mA |
| DC Resistance (DCR) | 380mR |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 85MHz |
| Series | BC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LQW18ANR20G00D to view detailed technical specifications.
No datasheet is available for this part.