TDK LQW18ANR22G00D technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current | 820mA |
| Current Rating | 120mA |
| DC Resistance (DCR) | 340mR |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Reach SVHC Compliant | Yes |
| Resistance | 2.5R |
| Self Resonant Frequency | 95MHz |
| Series | BC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LQW18ANR22G00D to view detailed technical specifications.
No datasheet is available for this part.