The TDK LQW18ANR27G00D is a ferrite inductor with a core material and 10% tolerance. It has a self resonant frequency of 35MHz and is available in an axial package with through hole mounting. The inductor is lead free and compliant with Reach SVHC regulations. It has a current rating of 680mA and a DC resistance of 490mR.
TDK LQW18ANR27G00D technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current | 680mA |
| DC Resistance (DCR) | 490mR |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | BC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LQW18ANR27G00D to view detailed technical specifications.
No datasheet is available for this part.