TDK LQW18ANR39G00D technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current | 670mA |
| DC Resistance (DCR) | 510mR |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 75MHz |
| Series | BC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LQW18ANR39G00D to view detailed technical specifications.
No datasheet is available for this part.