TDK LWD-30-1224 technical specifications.
| Approvals | CE |
| Current - Output 1 | 1.2A |
| Efficiency | 70% |
| Height | 0.98inch |
| Isolation Voltage | 2kV |
| Length | 5.75inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | LW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 2.205lb |
| Width | 2.36inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LWD-30-1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.