
The TDK LWD30-1212 is a dual-output DC-DC converter with a maximum output current of 1.2A and an output voltage of 12V. It operates within a temperature range of 0°C to 60°C and has a maximum power dissipation of 30W. The converter is CE approved and has a height of 0.98inch, length of 5.75inch, and width of 2.36inch, with a weight of 2.205lb. It is not RoHS compliant.
TDK LWD30-1212 technical specifications.
| Approvals | CE |
| Current - Output 1 | 1.2A |
| Efficiency | 70% |
| Height | 0.98inch |
| Isolation Voltage | 2kV |
| Length | 5.75inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | LW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Weight | 2.205lb |
| Width | 2.36inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LWD30-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.