TDK LZS-750-2 technical specifications.
| Current - Output 1 | 63A |
| Depth | 127mm |
| Efficiency | 75% |
| Isolation Voltage | 3kV |
| Length | 263.5mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 63A |
| Max Power Dissipation | 750W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 63A |
| Output Power | 750W |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | LZS (750W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LZS-750-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.