TDK LZS5001NONROHS technical specifications.
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Output Power | 500W |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LZS5001NONROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.