TDK LZS5003NONROHS technical specifications.
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Power | 500W |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TDK LZS5003NONROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.