TDK LZSA15004NONROHS technical specifications.
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 31.5A |
| Max Output Power | 1.512kW |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK LZSA15004NONROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.