TDK MBA-2060 technical specifications.
| Height | 10.827inch |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Series | MB |
| Termination | SMA |
| VSWR | 2.5 |
| RoHS | Compliant |
Download the complete datasheet for TDK MBA-2060 to view detailed technical specifications.
No datasheet is available for this part.