TDK NFL18SP207X1A3D technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0603 |
| Current | 100mA |
| ESD Protection | No |
| Height | 0.087inch |
| Length | 0.079inch |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Series | MEM |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NFL18SP207X1A3D to view detailed technical specifications.
No datasheet is available for this part.