TDK NFL21SP157X1C3D technical specifications.
| Attenuation Value | 20dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 200mA |
| Current Rating | 200mA |
| ESD Protection | No |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Series | MEM |
| Shielding | Unshielded |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NFL21SP157X1C3D to view detailed technical specifications.
No datasheet is available for this part.