Inductor Power Unshielded Wirewound 56uH 10% 2.52MHz 10Q-Factor Ferrite 310mA 1Ohm DCR 2220 Blister T/R
TDK NLC565050T-560K technical specifications.
| Package/Case | 2220 |
| Inductance | 56uH |
| Max DC Current | 310mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLC565050T-560K to view detailed technical specifications.
No datasheet is available for this part.