TDK NLF453232T-2R2M technical specifications.
| Current Rating | 110mA |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLF453232T-2R2M to view detailed technical specifications.
No datasheet is available for this part.