
TDK NV1-1T000-C technical specifications.
| Depth | 31.75mm |
| Efficiency | 85% |
| Height | 32mm |
| Leakage Current | 300uA |
| Length | 127mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Output Power | 175W |
| Max Supply Voltage | 265V |
| Mount | Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 264V |
| Output Current | 15A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 250g |
| Width | 84.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NV1-1T000-C to view detailed technical specifications.
No datasheet is available for this part.