TDK OVP12 technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 34V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK OVP12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.