TDK PAF600F24-28/T-HFP technical specifications.
| Number of Outputs | 1 |
| Output Current | 21.5A |
| Output Power | 602W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PAF600F24-28/T-HFP to view detailed technical specifications.
No datasheet is available for this part.