TDK PAH100S48-3.3/PV-HFP technical specifications.
| Number of Outputs | 1 |
| Output Current | 23.4A |
| Output Power | 77.2W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH100S48-3.3/PV-HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.