TDK PAH150S48-28/PV-HFP technical specifications.
| Number of Outputs | 1 |
| Output Current | 5.4A |
| Output Power | 151.2W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH150S48-28/PV-HFP to view detailed technical specifications.
No datasheet is available for this part.