TDK PAH200H481R2/BPV-HFP technical specifications.
| Number of Outputs | 1 |
| Output Current | 70A |
| Output Power | 84W |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH200H481R2/BPV-HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.