TDK PAQ100H4812/V technical specifications.
| Current - Output 1 | 15A |
| Height | 0.48inch |
| Length | 1.45inch |
| Number of Outputs | 1 |
| Output Power | 180W |
| Voltage - Output 1 | 12V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAQ100H4812/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.