
TDK PAQ100H483R3/V technical specifications.
| Current - Output 1 | 40A |
| Height | 0.48inch |
| Length | 1.45inch |
| Number of Outputs | 1 |
| Output Power | 132W |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAQ100H483R3/V to view detailed technical specifications.
No datasheet is available for this part.
