TDK PAQ100H483R3/V-HFP technical specifications.
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 132W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PAQ100H483R3/V-HFP to view detailed technical specifications.
No datasheet is available for this part.