TDK PAQ100S48-5/VB technical specifications.
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PAQ100S48-5/VB to view detailed technical specifications.
No datasheet is available for this part.