TDK PAQ50S48-1.2/PV technical specifications.
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 14.4W |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PAQ50S48-1.2/PV to view detailed technical specifications.
No datasheet is available for this part.