TDK PAQ50S48-1R8/B technical specifications.
| Package/Case | Module |
| Height | 8.5mm |
| Length | 57.9mm |
| Output Power | 50W |
| Width | 36.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PAQ50S48-1R8/B to view detailed technical specifications.
No datasheet is available for this part.