TDK PC1R52412 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 125mA |
| Height | 0.31inch |
| Length | 1.1inch |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Voltage - Output 1 | 12V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PC1R52412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.