TDK PE22_EE320X250X20 technical specifications.
| Height | 20mm |
| Length | 320mm |
| Packaging | Tray |
| Series | EE |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PE22_EE320X250X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.