TDK PE22_EE90X56X16 technical specifications.
| Height | 16mm |
| Length | 90mm |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | EE |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PE22_EE90X56X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
