
Ferrite Toroids / Ferrite Rings EEcore 320X250X20
TDK PE90_EE320X250X20 technical specifications.
| Height | 20mm |
| Length | 250mm |
| Packaging | Tray |
| Series | EE |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PE90_EE320X250X20 to view detailed technical specifications.
No datasheet is available for this part.
