TDK PE90_EE80X76X20 technical specifications.
| Height | 20mm |
| Length | 80mm |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | EE |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PE90_EE80X76X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.