TDK PE90UU101X114X25N technical specifications.
| Height | 25mm |
| Length | 114mm |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | UU |
| Width | 101mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PE90UU101X114X25N to view detailed technical specifications.
No datasheet is available for this part.