TDK PH300F4828NONROHS technical specifications.
| Number of Outputs | 1 |
| Output Current | 10.8A |
| Output Power | 300W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PH300F4828NONROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.