TDK PH300S483.3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Height | 0.5inch |
| Length | 3.26inch |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 165W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 3.3V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH300S483.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.