TDK PH50S-48-24HFP technical specifications.
| Depth | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 3.38inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Voltage | 26.4V |
| Weight | 100g |
| RoHS | Compliant |
Download the complete datasheet for TDK PH50S-48-24HFP to view detailed technical specifications.
No datasheet is available for this part.