TDK PL5S-05-C technical specifications.
| Package/Case | SIP |
| Depth | 10.16mm |
| Length | 22.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 3.3V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PL5S-05-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.