TDK PL5SMS-12C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 11.43mm |
| Isolation | Non-Isolated |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PL5SMS-12C to view detailed technical specifications.
No datasheet is available for this part.