TDK PM1024D15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 330mA |
| Depth | 50.8mm |
| Height | 0.33inch |
| Isolation | Isolated |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 10W |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PM1024D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.