TDK PM1024S03 technical specifications.
| Current - Output 1 | 2.55A |
| Height | 0.33inch |
| Length | 2inch |
| Number of Outputs | 1 |
| Output Power | 8.4W |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PM1024S03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.