TDK PM1024S15 technical specifications.
| Current - Output 1 | 670mA |
| Height | 0.33inch |
| Length | 2inch |
| Number of Outputs | 1 |
| Output Power | 10W |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PM1024S15 to view detailed technical specifications.
No datasheet is available for this part.