TDK PM2048S03 technical specifications.
| Current - Output 1 | 5A |
| Height | 0.33inch |
| Length | 2inch |
| Number of Outputs | 1 |
| Output Power | 16.5W |
| Voltage - Output 1 | 3.3V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PM2048S03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.