TDK PM3048S03 technical specifications.
| Current - Output 1 | 7.5A |
| Height | 0.33inch |
| Length | 3inch |
| Number of Outputs | 1 |
| Output Power | 24.75W |
| Voltage - Output 1 | 3.3V |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PM3048S03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.