TDK PM3048S15 technical specifications.
| Current - Output 1 | 2A |
| Height | 0.33inch |
| Length | 3inch |
| Number of Outputs | 1 |
| Output Power | 30W |
| Voltage - Output 1 | 15V |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PM3048S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.